Ceramic Capacitor Kit 100pF ~ 0.47µF 250VAC, 50V, 100V Surface Mount, MLCC 120 Pieces (12 Values - 10 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLCC-SAFETY-1-KIT

DigiKey Part Number
1608-MLCC-SAFETY-1-KIT-ND
Manufacturer
Manufacturer Product Number
MLCC-SAFETY-1-KIT
Description
1808-1812 SAFETY/AUTO MLCC KIT
Customer Reference
Detailed Description
Ceramic Capacitor Kit 100pF ~ 0.47µF 250VAC, 50V, 100V Surface Mount, MLCC 120 Pieces (12 Values - 10 Each)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
250VAC, 50V, 100V
Manufacturer
Knowles Syfer
Tolerance
±5%, ±10%, ±20%
Packaging
Bulk
Applications
Automotive, Boardflex Sensitive
Part Status
Discontinued at DigiKey
Features
DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage
Kit Type
Ceramic
Quantity
120 Pieces (12 Values - 10 Each)
Capacitance Range
100pF ~ 0.47µF
Packages Included
1808, 1812 (4520, 4532 Metric)
Mounting Type
Surface Mount, MLCC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Once stock is depleted, this product will no longer be sold at DigiKey.
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1148,26000 €148,26 €
Manufacturers Standard Package
Unit Price without VAT:148,26000 €
Unit Price with VAT:176,42940 €
Kit Contents
Part NumberDescriptionQuantity
1808YA250182KSTSYXCAP CER 1800PF 250VAC X7R 180810
1812YA250221KSTSYXCAP CER 220PF 250VAC X7R 181210
1808YA250101KSTSYXCAP CER 100PF 250VAC X7R 180810
1812Y0500474MSTE031812 50VDC 470NF 20% X7R(2R1) AE10
1808YA250221KSTSYXCAP CER 220PF 250VAC X7R 180810
Show More