
8060Y1K20474KXB | |
|---|---|
DigiKey Part Number | 1608-8060Y1K20474KXB-ND |
Manufacturer | |
Manufacturer Product Number | 8060Y1K20474KXB |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 1200V (1.2kV) Ceramic Capacitor X7R (2R1) Nonstandard SMD |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Nonstandard SMD |
Tolerance ±10% | Size / Dimension 0.799" L x 0.600" W (20.30mm x 15.24mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 39,78820 € | 11.936,46 € |
| Unit Price without VAT: | 39,78820 € |
|---|---|
| Unit Price with VAT: | 47,34796 € |

