
8060J5000563GCB | |
|---|---|
DigiKey Part Number | 1608-8060J5000563GCB-ND |
Manufacturer | |
Manufacturer Product Number | 8060J5000563GCB |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±2% 500V Ceramic Capacitor C0G, NP0 (1B) Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.799" L x 0.600" W (20.30mm x 15.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 131,81327 € | 39.543,98 € |
| Unit Price without VAT: | 131,81327 € |
|---|---|
| Unit Price with VAT: | 156,85779 € |

