
5550Y5000680FCR | |
|---|---|
DigiKey Part Number | 1608-5550Y5000680FCRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5550Y5000680FCR |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 500V Ceramic Capacitor C0G, NP0 (1B) Nonstandard SMD |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Nonstandard SMD |
Tolerance ±1% | Size / Dimension 0.551" L x 0.500" W (14.00mm x 12.70mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 121,66834 € | 60.834,17 € |
| Unit Price without VAT: | 121,66834 € |
|---|---|
| Unit Price with VAT: | 144,78532 € |

