
5550Y5000331FCR | |
|---|---|
DigiKey Part Number | 1608-5550Y5000331FCRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5550Y5000331FCR |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 500V Ceramic Capacitor C0G, NP0 (1B) Nonstandard SMD |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.551" L x 0.500" W (14.00mm x 12.70mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 121,66834 € | 60.834,17 € |
| Unit Price without VAT: | 121,66834 € |
|---|---|
| Unit Price with VAT: | 144,78532 € |

