
5550J0630821KCR | |
|---|---|
DigiKey Part Number | 1608-5550J0630821KCRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5550J0630821KCR |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 63V Ceramic Capacitor C0G, NP0 (1B) Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.551" L x 0.500" W (14.00mm x 12.70mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,07868 € | 12.039,34 € |
| Unit Price without VAT: | 24,07868 € |
|---|---|
| Unit Price with VAT: | 28,65363 € |

