
3640Y5000275KXRWS2 | |
|---|---|
DigiKey Part Number | 1608-3640Y5000275KXRWS2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3640Y5000275KXRWS2 |
Description | CAP CER 2.7UF 500V X7R 3640 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF ±10% 500V Ceramic Capacitor X7R 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3640Y5000275KXRWS2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3640 (9110 Metric) | |
Size / Dimension | 0.362" L x 0.417" W (9.20mm x 10.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.177" (4.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,38406 € | 14.692,03 € |
| Unit Price without VAT: | 29,38406 € |
|---|---|
| Unit Price with VAT: | 34,96703 € |

