
3640Y2000565KXRWS2 | |
|---|---|
DigiKey Part Number | 1608-3640Y2000565KXRWS2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3640Y2000565KXRWS2 |
Description | CAP CER 5.6UF 200V X7R 3640 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF ±10% 200V Ceramic Capacitor X7R 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3640Y2000565KXRWS2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 3640 (9110 Metric) |
Capacitance | Size / Dimension 0.362" L x 0.417" W (9.20mm x 10.60mm) |
Tolerance ±10% | Thickness (Max) 0.177" (4.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 60,62284 € | 30.311,42 € |
| Unit Price without VAT: | 60,62284 € |
|---|---|
| Unit Price with VAT: | 72,14118 € |

