Upgrade
Similar
Similar
Similar

2225Y5K00471JXT | |
|---|---|
DigiKey Part Number | 2225Y5K00471JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y5K00471JXT |
Description | CAP CER 470PF 5KV X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 5000V (5kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y5K00471JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y6K00471JXT | Knowles Syfer | 0 | 2225Y6K00471JXT-ND | 3,66824 € | Upgrade |
| 2225Y5K00471FCT | Knowles Syfer | 0 | 2225Y5K00471FCT-ND | 36,96376 € | Similar |
| 2225Y5K00471GCT | Knowles Syfer | 0 | 2225Y5K00471GCT-ND | 17,02270 € | Similar |
| 2225Y5K00471JCT | Knowles Syfer | 0 | 2225Y5K00471JCT-ND | 10,25898 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,66824 € | 1.834,12 € |
| Unit Price without VAT: | 3,66824 € |
|---|---|
| Unit Price with VAT: | 4,36521 € |


