1812Y1K00393KZT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812Y1K00393KZT
Knowles - Hiteca™ MLCCs

2225Y5000474KZT

DigiKey Part Number
1608-2225Y5000474KZTTR-ND - Tape & Reel (TR)
1608-2225Y5000474KZTCT-ND - Cut Tape (CT)
1608-2225Y5000474KZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2225Y5000474KZT
Description
CAP CER 0.47UF 500V 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 500V Ceramic Capacitor 2225 (5763 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.157" (4.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 665
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,63000 €16,63 €
1012,96400 €129,64 €
5012,07960 €603,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,81818 €1.909,09 €
1.0003,70688 €3.706,88 €
1.5003,65113 €5.476,70 €
Manufacturers Standard Package
Unit Price without VAT:16,63000 €
Unit Price with VAT:19,78970 €