Upgrade
Upgrade
Similar
Parametric Equivalent

2225Y5000331JFT | |
|---|---|
DigiKey Part Number | 2225Y5000331JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y5000331JFT |
Description | CAP CER 330PF 500V C0G/NP0 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y5000331JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y5000331FFT | Knowles Syfer | 0 | 2225Y5000331FFT-ND | 22,34054 € | Upgrade |
| 2225Y5000331GFT | Knowles Syfer | 0 | 2225Y5000331GFT-ND | 10,33554 € | Upgrade |
| 2225Y5000331JDT | Knowles Syfer | 0 | 2225Y5000331JDT-ND | 4,46236 € | Similar |
| 2225Y5000331JCT | Knowles Syfer | 0 | 2225Y5000331JCT-ND | 2,18898 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,25150 € | 3.125,75 € |
| Unit Price without VAT: | 6,25150 € |
|---|---|
| Unit Price with VAT: | 7,43929 € |


