Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2225Y2K50331KXT | |
|---|---|
DigiKey Part Number | 2225Y2K50331KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y2K50331KXT |
Description | CAP CER 330PF 2.5KV X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y2K50331KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y2K50331JXT | Knowles Syfer | 0 | 2225Y2K50331JXT-ND | 3,55506 € | Upgrade |
| 2225Y3K00331JXT | Knowles Syfer | 0 | 2225Y3K00331JXT-ND | 3,55506 € | Upgrade |
| 2225Y3K00331KXT | Knowles Syfer | 0 | 2225Y3K00331KXT-ND | 2,82644 € | Upgrade |
| 2225Y5K00331JXT | Knowles Syfer | 0 | 2225Y5K00331JXT-ND | 3,55278 € | Upgrade |
| 2225Y5K00331KXT | Knowles Syfer | 0 | 2225Y5K00331KXT-ND | 2,82482 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,82644 € | 1.413,22 € |
| Unit Price without VAT: | 2,82644 € |
|---|---|
| Unit Price with VAT: | 3,36346 € |


