2225Y2000393KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 3,46086 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 3,79880 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 3,01916 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 3,76252 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,99046 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 3,76252 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,99046 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 55,92758 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 25,67216 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 15,43148 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 14,58642 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 55,92758 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 25,67216 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 15,43148 €
Datasheet
0.039 µF ±10% 200V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y2000393KXT

DigiKey Part Number
2225Y2000393KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y2000393KXT
Description
CAP CER 0.039UF 200V X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.039 µF ±10% 200V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y2000393KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y2000393JXTKnowles Syfer02225Y2000393JXT-ND3,46086 €Upgrade
2225Y2500393JXTKnowles Syfer02225Y2500393JXT-ND3,79880 €Upgrade
2225Y2500393KXTKnowles Syfer02225Y2500393KXT-ND3,01916 €Upgrade
2225Y5000393JXTKnowles Syfer02225Y5000393JXT-ND3,76252 €Upgrade
2225Y5000393KXTKnowles Syfer02225Y5000393KXT-ND2,99046 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,75172 €1.375,86 €
Manufacturers Standard Package
Unit Price without VAT:2,75172 €
Unit Price with VAT:3,27455 €