Parametric Equivalent

2225Y2000330FAT | |
|---|---|
DigiKey Part Number | 1608-2225Y2000330FATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y2000330FAT |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 200V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±1% | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y2000330FKT | Knowles Syfer | 0 | 1608-2225Y2000330FKTTR-ND | 11,97902 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,68256 € | 7.341,28 € |
| Unit Price without VAT: | 14,68256 € |
|---|---|
| Unit Price with VAT: | 17,47225 € |

