2225Y2000273KFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 25,28268 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 11,68284 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 7,05972 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 25,28268 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 11,68284 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 7,05972 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 6,67750 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 4,44276 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 3,52876 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 4,44276 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 3,52876 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 4,44276 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 3,52876 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 3,12576 €
Datasheet
0.027 µF ±10% 200V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y2000273KFT

DigiKey Part Number
2225Y2000273KFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y2000273KFT
Description
CAP CER 0.027UF 200V C0G 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 200V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y2000273KFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y2000273FFTKnowles Syfer02225Y2000273FFT-ND25,28268 €Upgrade
2225Y2000273GFTKnowles Syfer02225Y2000273GFT-ND11,68284 €Upgrade
2225Y2000273JFTKnowles Syfer02225Y2000273JFT-ND7,05972 €Upgrade
2225Y2500273FFTKnowles Syfer02225Y2500273FFT-ND25,28268 €Upgrade
2225Y2500273GFTKnowles Syfer02225Y2500273GFT-ND11,68284 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,67750 €3.338,75 €
Manufacturers Standard Package
Unit Price without VAT:6,67750 €
Unit Price with VAT:7,94623 €