Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

2225J5K00331JXT | |
|---|---|
DigiKey Part Number | 2225J5K00331JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J5K00331JXT |
Description | CAP CER 330PF 5KV X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 5000V (5kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J5K00331JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J6K00331JXT | Knowles Syfer | 0 | 2225J6K00331JXT-ND | 3,55714 € | Upgrade |
| 2225J5K00331FCT | Knowles Syfer | 0 | 2225J5K00331FCT-ND | 28,35200 € | Similar |
| 2225J5K00331GCT | Knowles Syfer | 0 | 2225J5K00331GCT-ND | 13,08718 € | Similar |
| 2225J5K00331JCT | Knowles Syfer | 0 | 2225J5K00331JCT-ND | 7,90154 € | Similar |
| 2225J6K00331FCT | Knowles Syfer | 0 | 2225J6K00331FCT-ND | 36,14434 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,55714 € | 1.778,57 € |
| Unit Price without VAT: | 3,55714 € |
|---|---|
| Unit Price with VAT: | 4,23300 € |



