Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2225J5000823KXT | |
|---|---|
DigiKey Part Number | 2225J5000823KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J5000823KXT |
Description | CAP CER 0.082UF 500V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 500V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J5000823KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J5000823JXT | Knowles Syfer | 0 | 2225J5000823JXT-ND | 2,87240 € | Upgrade |
| 2225J6300823JXT | Knowles Syfer | 0 | 2225J6300823JXT-ND | 2,87240 € | Upgrade |
| 2225J6300823KXT | Knowles Syfer | 0 | 2225J6300823KXT-ND | 2,28602 € | Upgrade |
| 2225J5000823KDT | Knowles Syfer | 0 | 2225J5000823KDT-ND | 3,93020 € | Parametric Equivalent |
| 2225Y5000823KDT | Knowles Syfer | 0 | 2225Y5000823KDT-ND | 3,92612 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,28602 € | 1.143,01 € |
| Unit Price without VAT: | 2,28602 € |
|---|---|
| Unit Price with VAT: | 2,72036 € |



