2225J5000331FFT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 6,33522 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 7,65340 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 22,34054 €
Datasheet
330 pF ±1% 500V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J5000331FFT

DigiKey Part Number
2225J5000331FFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J5000331FFT
Description
CAP CER 330PF 500V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 pF ±1% 500V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J5000331FFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±1%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J5000331FCTKnowles Syfer02225J5000331FCT-ND6,33522 €Parametric Equivalent
2225Y5000331FCTKnowles Syfer02225Y5000331FCT-ND7,65340 €Parametric Equivalent
2225Y5000331FFTKnowles Syfer02225Y5000331FFT-ND22,34054 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50021,94728 €10.973,64 €
Manufacturers Standard Package
Unit Price without VAT:21,94728 €
Unit Price with VAT:26,11726 €