Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade

2225J2K00123KXT | |
|---|---|
DigiKey Part Number | 2225J2K00123KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J2K00123KXT |
Description | CAP CER 0.012UF 2KV X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J2K00123KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J2K00123JXT | Knowles Syfer | 0 | 2225J2K00123JXT-ND | 4,01342 € | Upgrade |
| 2225J2K50123JXT | Knowles Syfer | 0 | 2225J2K50123JXT-ND | 4,01342 € | Upgrade |
| 2225J2K50123KXT | Knowles Syfer | 0 | 2225J2K50123KXT-ND | 3,18900 € | Upgrade |
| 2225Y2K00123KXT | Knowles Syfer | 0 | 2225Y2K00123KXT-ND | 3,18566 € | Parametric Equivalent |
| C2225C123KGRACTU | KEMET | 693 | 399-C2225C123KGRACTUCT-ND | 4,69000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,18900 € | 1.594,50 € |
| Unit Price without VAT: | 3,18900 € |
|---|---|
| Unit Price with VAT: | 3,79491 € |





