2225J2500101JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,79106 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,72346 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,79106 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,72346 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,66848 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,79106 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,72346 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,66848 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 5,47364 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 2,00688 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 5,57852 €
Datasheet
100 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J2500101JCT

DigiKey Part Number
2225J2500101JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J2500101JCT
Description
CAP CER 100PF 250V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J2500101JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,66848 €834,24 €
Manufacturers Standard Package
Unit Price without VAT:1,66848 €
Unit Price with VAT:1,98549 €