
2225J2002P20DFT | |
|---|---|
DigiKey Part Number | 1608-2225J2002P20DFTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J2002P20DFT |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±0.5pF | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,73588 € | 2.367,94 € |
| Unit Price without VAT: | 4,73588 € |
|---|---|
| Unit Price with VAT: | 5,63570 € |

