Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

2225J2000824MXT | |
|---|---|
DigiKey Part Number | 2225J2000824MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J2000824MXT |
Description | CAP CER 0.82UF 200V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF ±20% 200V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J2000824MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J2000824JXT | Knowles Syfer | 0 | 2225J2000824JXT-ND | 3,38686 € | Upgrade |
| 2225J2000824KXT | Knowles Syfer | 0 | 2225J2000824KXT-ND | 2,69350 € | Upgrade |
| 2225J2500824JXT | Knowles Syfer | 0 | 2225J2500824JXT-ND | 3,38686 € | Upgrade |
| 2225J2500824KXT | Knowles Syfer | 0 | 2225J2500824KXT-ND | 2,69350 € | Upgrade |
| 2225J2500824MXT | Knowles Syfer | 0 | 2225J2500824MXT-ND | 2,66348 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,66348 € | 1.331,74 € |
| Unit Price without VAT: | 2,66348 € |
|---|---|
| Unit Price with VAT: | 3,16954 € |




