2225J2000474MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,86064 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,27666 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,86064 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,27666 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,25144 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,86064 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,27666 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,25144 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 5,31192 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 5,30788 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 2,52178 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 1,04503 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.605
Unit Price: 0,87000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,70625 €
Datasheet
0.47 µF ±20% 200V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J2000474MXT

DigiKey Part Number
2225J2000474MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J2000474MXT
Description
CAP CER 0.47UF 200V X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 200V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J2000474MXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±20%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J2000474JXTKnowles Syfer02225J2000474JXT-ND2,86064 €Upgrade
2225J2000474KXTKnowles Syfer02225J2000474KXT-ND2,27666 €Upgrade
2225J2500474JXTKnowles Syfer02225J2500474JXT-ND2,86064 €Upgrade
2225J2500474KXTKnowles Syfer02225J2500474KXT-ND2,27666 €Upgrade
2225J2500474MXTKnowles Syfer02225J2500474MXT-ND2,25144 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,25144 €1.125,72 €
Manufacturers Standard Package
Unit Price without VAT:2,25144 €
Unit Price with VAT:2,67921 €