Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent

2225J2000272JCT | |
|---|---|
DigiKey Part Number | 2225J2000272JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J2000272JCT |
Description | CAP CER 2700PF 200V C0G/NP0 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J2000272JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J2000272FCT | Knowles Syfer | 0 | 2225J2000272FCT-ND | 6,57924 € | Upgrade |
| 2225J2000272GCT | Knowles Syfer | 0 | 2225J2000272GCT-ND | 3,08778 € | Upgrade |
| 2225J2500272FCT | Knowles Syfer | 0 | 2225J2500272FCT-ND | 6,57924 € | Upgrade |
| 2225J2500272GCT | Knowles Syfer | 0 | 2225J2500272GCT-ND | 3,08778 € | Upgrade |
| 2225J2500272JCT | Knowles Syfer | 0 | 2225J2500272JCT-ND | 1,88870 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,88870 € | 944,35 € |
| Unit Price without VAT: | 1,88870 € |
|---|---|
| Unit Price with VAT: | 2,24755 € |


