Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

2225J1K20182KXT | |
|---|---|
DigiKey Part Number | 2225J1K20182KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J1K20182KXT |
Description | CAP CER 1800PF 1.2KV X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 1200V (1.2kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J1K20182KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J1K20182JXT | Knowles Syfer | 0 | 2225J1K20182JXT-ND | 3,59886 € | Upgrade |
| 2225J1K50182JXT | Knowles Syfer | 0 | 2225J1K50182JXT-ND | 3,59886 € | Upgrade |
| 2225J1K50182KXT | Knowles Syfer | 0 | 2225J1K50182KXT-ND | 2,86122 € | Upgrade |
| 2225J2K00182JXT | Knowles Syfer | 0 | 2225J2K00182JXT-ND | 3,59886 € | Upgrade |
| 2225J2K00182KXT | Knowles Syfer | 0 | 2225J2K00182KXT-ND | 2,86122 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,86122 € | 1.430,61 € |
| Unit Price without VAT: | 2,86122 € |
|---|---|
| Unit Price with VAT: | 3,40485 € |



