
222523K60100GQTAF9LM | |
|---|---|
DigiKey Part Number | 1608-1566-2-ND - Tape & Reel (TR) 1608-1566-1-ND - Cut Tape (CT) 1608-1566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 222523K60100GQTAF9LM |
Description | CAP CER 10PF 3.6KV C0G/NP0 2225 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 3600V (3.6kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 222523K60100GQTAF9LM Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Non-Magnetic |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±2% | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Voltage - Rated | Thickness (Max) 0.165" (4.20mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,01000 € | 6,01 € |
| 10 | 4,43600 € | 44,36 € |
| 50 | 3,81120 € | 190,56 € |
| 100 | 3,61770 € | 361,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,29014 € | 1.645,07 € |
| 1.000 | 3,18864 € | 3.188,64 € |
| 1.500 | 3,13779 € | 4.706,68 € |
| 2.500 | 3,08141 € | 7.703,52 € |
| Unit Price without VAT: | 6,01000 € |
|---|---|
| Unit Price with VAT: | 7,15190 € |

