
2220YA250472MXTB16 | |
|---|---|
DigiKey Part Number | 1608-1456-2-ND - Tape & Reel (TR) 1608-1456-1-ND - Cut Tape (CT) 1608-1456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220YA250472MXTB16 |
Description | CAP CER 4700PF 250V X7R 2220 |
Customer Reference | |
Detailed Description | 4700 pF ±20% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220YA250472MXTB16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 10 | 4,50900 € | 45,09 € |
| 50 | 4,12720 € | 206,36 € |
| 100 | 3,92420 € | 392,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,58058 € | 1.790,29 € |
| 1.000 | 3,47410 € | 3.474,10 € |
| 1.500 | 3,42076 € | 5.131,14 € |
| 2.500 | 3,36159 € | 8.403,98 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,65170 € |

