


2220YA250472KSTSYX | |
|---|---|
DigiKey Part Number | 1608-2220YA250472KSTSYXTR-ND - Tape & Reel (TR) 1608-2220YA250472KSTSYXCT-ND - Cut Tape (CT) 1608-2220YA250472KSTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220YA250472KSTSYX |
Description | CAP CER 4700PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 2,88400 € | 28,84 € |
| 50 | 2,43520 € | 121,76 € |
| 100 | 2,29650 € | 229,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,06398 € | 1.031,99 € |
| 1.000 | 1,98902 € | 1.989,02 € |
| 1.500 | 1,95258 € | 2.928,87 € |
| 2.500 | 1,91219 € | 4.780,48 € |
| 3.500 | 1,88856 € | 6.609,96 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |


