Upgrade
Upgrade
Similar
Similar
Similar
Similar

2220Y6K00331MXT | |
|---|---|
DigiKey Part Number | 2220Y6K00331MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y6K00331MXT |
Description | CAP CER 330PF 6KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 6000V (6kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y6K00331MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y6K00331JXT | Knowles Syfer | 0 | 2220Y6K00331JXT-ND | 2,96612 € | Upgrade |
| 2220Y6K00331KXT | Knowles Syfer | 0 | 2220Y6K00331KXT-ND | 2,25904 € | Upgrade |
| 2220Y6K00331FCT | Knowles Syfer | 0 | 2220Y6K00331FCT-ND | 22,66526 € | Similar |
| 2220Y6K00331GCT | Knowles Syfer | 0 | 2220Y6K00331GCT-ND | 10,48440 € | Similar |
| 2220Y6K00331JCT | Knowles Syfer | 0 | 2220Y6K00331JCT-ND | 6,34060 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,18884 € | 1.094,42 € |
| Unit Price without VAT: | 2,18884 € |
|---|---|
| Unit Price with VAT: | 2,60472 € |


