Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2220Y5K00561MXT | |
|---|---|
DigiKey Part Number | 2220Y5K00561MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y5K00561MXT |
Description | CAP CER 560PF 5KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±20% 5000V (5kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y5K00561MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y5K00561JXT | Knowles Syfer | 0 | 2220Y5K00561JXT-ND | 2,97386 € | Upgrade |
| 2220Y5K00561KXT | Knowles Syfer | 0 | 2220Y5K00561KXT-ND | 2,26474 € | Upgrade |
| 2220Y6K00561JXT | Knowles Syfer | 0 | 2220Y6K00561JXT-ND | 3,15302 € | Upgrade |
| 2220Y6K00561KXT | Knowles Syfer | 0 | 2220Y6K00561KXT-ND | 2,40042 € | Upgrade |
| 2220Y6K00561MXT | Knowles Syfer | 0 | 2220Y6K00561MXT-ND | 2,32582 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,19448 € | 1.097,24 € |
| Unit Price without VAT: | 2,19448 € |
|---|---|
| Unit Price with VAT: | 2,61143 € |


