Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2220Y5K00470JCT | |
|---|---|
DigiKey Part Number | 2220Y5K00470JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y5K00470JCT |
Description | CAP CER 47PF 5KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 5000V (5kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y5K00470JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y5K00470FCT | Knowles Syfer | 0 | 2220Y5K00470FCT-ND | 5,34648 € | Upgrade |
| 2220Y5K00470GCT | Knowles Syfer | 0 | 2220Y5K00470GCT-ND | 2,51680 € | Upgrade |
| 2220Y6K00470FCT | Knowles Syfer | 0 | 2220Y6K00470FCT-ND | 11,13696 € | Upgrade |
| 2220Y6K00470GCT | Knowles Syfer | 0 | 2220Y6K00470GCT-ND | 5,19158 € | Upgrade |
| 2220Y6K00470JCT | Knowles Syfer | 0 | 2220Y6K00470JCT-ND | 3,15876 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,54298 € | 771,49 € |
| Unit Price without VAT: | 1,54298 € |
|---|---|
| Unit Price with VAT: | 1,83615 € |


