


2220Y5000824KSTWS2 | |
|---|---|
DigiKey Part Number | 1608-2220Y5000824KSTWS2TR-ND - Tape & Reel (TR) 1608-2220Y5000824KSTWS2CT-ND - Cut Tape (CT) 1608-2220Y5000824KSTWS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y5000824KSTWS2 |
Description | 2220 500VDC 820NF 10% X7R(2R1) A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF ±10% 500V Ceramic Capacitor X7R (2R1) 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.220" L x 0.197" W (5.60mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.177" (4.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,35000 € | 8,35 € |
| 10 | 6,31100 € | 63,11 € |
| 50 | 5,49820 € | 274,91 € |
| 100 | 5,24680 € | 524,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,82116 € | 2.410,58 € |
| 1.000 | 4,68923 € | 4.689,23 € |
| 1.500 | 4,62315 € | 6.934,72 € |
| Unit Price without VAT: | 8,35000 € |
|---|---|
| Unit Price with VAT: | 9,93650 € |

