Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

2220Y5000222MXT | |
|---|---|
DigiKey Part Number | 2220Y5000222MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y5000222MXT |
Description | CAP CER 2200PF 500V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 500V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y5000222MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y5000222JXT | Knowles Syfer | 0 | 2220Y5000222JXT-ND | 1,76948 € | Upgrade |
| 2220Y5000222KXT | Knowles Syfer | 0 | 2220Y5000222KXT-ND | 1,35196 € | Upgrade |
| 2220Y6300222JXT | Knowles Syfer | 0 | 2220Y6300222JXT-ND | 1,76948 € | Upgrade |
| 2220Y6300222KXT | Knowles Syfer | 0 | 2220Y6300222KXT-ND | 1,35196 € | Upgrade |
| 2220Y6300222MXT | Knowles Syfer | 0 | 2220Y6300222MXT-ND | 1,31044 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,31044 € | 655,22 € |
| Unit Price without VAT: | 1,31044 € |
|---|---|
| Unit Price with VAT: | 1,55942 € |


