
2220Y4K00182KXT | |
|---|---|
DigiKey Part Number | 1608-2220Y4K00182KXTTR-ND - Tape & Reel (TR) 1608-2220Y4K00182KXTCT-ND - Cut Tape (CT) 1608-2220Y4K00182KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y4K00182KXT |
Description | CAP CER 1800PF 4KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 4000V (4kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y4K00182KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,05500 € | 20,55 € |
| 50 | 1,70880 € | 85,44 € |
| 100 | 1,60170 € | 160,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,42066 € | 710,33 € |
| 1.000 | 1,37863 € | 1.378,63 € |
| 1.500 | 1,33361 € | 2.000,41 € |
| 2.500 | 1,30731 € | 3.268,28 € |
| 3.500 | 1,28087 € | 4.483,05 € |
| 5.000 | 1,26133 € | 6.306,65 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

