Upgrade
Parametric Equivalent
Similar
Similar

2220Y2000225MXTWS2 | |
|---|---|
DigiKey Part Number | 1608-2220Y2000225MXTWS2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y2000225MXTWS2 |
Description | CAP CER 2.2UF 200V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 200V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y2000225MXTWS2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.177" (4.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y2000225KJTWS2 | Knowles Syfer | 476 | 1608-2220Y2000225KJTWS2CT-ND | 10,83000 € | Upgrade |
| 2220Y2000225MJTWS2 | Knowles Syfer | 0 | 1608-2220Y2000225MJTWS2TR-ND | 6,00120 € | Parametric Equivalent |
| C5750X7T2E225K250KE | TDK | 14.848 | 445-8878-1-ND | 3,62000 € | Similar |
| C5750X7T2E225M250KE | TDK | 24.354 | 445-6840-1-ND | 3,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,74412 € | 5.872,06 € |
| Unit Price without VAT: | 11,74412 € |
|---|---|
| Unit Price with VAT: | 13,97550 € |



