
2220Y2000225KXTWS2 | |
|---|---|
DigiKey Part Number | 1608-2220Y2000225KXTWS2TR-ND - Tape & Reel (TR) 1608-2220Y2000225KXTWS2CT-ND - Cut Tape (CT) 1608-2220Y2000225KXTWS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y2000225KXTWS2 |
Description | CAP CER 2.2UF 200V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 200V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y2000225KXTWS2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.177" (4.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 € | 19,79 € |
| 10 | 15,81100 € | 158,11 € |
| 50 | 14,22400 € | 711,20 € |
| 100 | 13,99880 € | 1.399,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,89942 € | 6.449,71 € |
| Unit Price without VAT: | 19,79000 € |
|---|---|
| Unit Price with VAT: | 23,55010 € |

