


2220Y2000225KSTWS2 | |
|---|---|
DigiKey Part Number | 1608-2220Y2000225KSTWS2TR-ND - Tape & Reel (TR) 1608-2220Y2000225KSTWS2CT-ND - Cut Tape (CT) 1608-2220Y2000225KSTWS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y2000225KSTWS2 |
Description | 2220 200VDC 2.2UF 10% X7R(2R1) A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 200V Ceramic Capacitor X7R (2R1) 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.220" L x 0.197" W (5.60mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.177" (4.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,94000 € | 11,94 € |
| 10 | 9,24900 € | 92,49 € |
| 50 | 8,17500 € | 408,75 € |
| 100 | 7,84220 € | 784,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,27876 € | 3.639,38 € |
| 1.000 | 7,10408 € | 7.104,08 € |
| Unit Price without VAT: | 11,94000 € |
|---|---|
| Unit Price with VAT: | 14,20860 € |

