Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2220Y2000222KCT | |
|---|---|
DigiKey Part Number | 2220Y2000222KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y2000222KCT |
Description | CAP CER 2200PF 200V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 200V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y2000222KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y2000222FCT | Knowles Syfer | 0 | 2220Y2000222FCT-ND | 5,98368 € | Upgrade |
| 2220Y2000222GCT | Knowles Syfer | 0 | 2220Y2000222GCT-ND | 2,81234 € | Upgrade |
| 2220Y2000222JCT | Knowles Syfer | 0 | 2220Y2000222JCT-ND | 1,72196 € | Upgrade |
| 2220Y2500222FCT | Knowles Syfer | 0 | 2220Y2500222FCT-ND | 5,98368 € | Upgrade |
| 2220Y2500222GCT | Knowles Syfer | 0 | 2220Y2500222GCT-ND | 2,81234 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,63136 € | 815,68 € |
| Unit Price without VAT: | 1,63136 € |
|---|---|
| Unit Price with VAT: | 1,94132 € |


