
2220Y2000185MXTWS2 | |
|---|---|
DigiKey Part Number | 1608-2220Y2000185MXTWS2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y2000185MXTWS2 |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF ±20% 200V Ceramic Capacitor X7R (2R1) 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.228" L x 0.197" W (5.80mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,49026 € | 5.745,13 € |
| Unit Price without VAT: | 11,49026 € |
|---|---|
| Unit Price with VAT: | 13,67341 € |

