Upgrade
Similar
Similar
Similar
Similar

2220Y2000123KDT | |
|---|---|
DigiKey Part Number | 2220Y2000123KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y2000123KDT |
Description | CAP CER 0.012UF 200V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 200V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y2000123KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y2000123JDT | Knowles Syfer | 0 | 2220Y2000123JDT-ND | 3,35488 € | Upgrade |
| 2220Y2000123FFT | Knowles Syfer | 0 | 2220Y2000123FFT-ND | 15,17536 € | Similar |
| 2220Y2000123GFT | Knowles Syfer | 0 | 2220Y2000123GFT-ND | 7,04900 € | Similar |
| 2220Y2000123JFT | Knowles Syfer | 0 | 2220Y2000123JFT-ND | 4,27696 € | Similar |
| 2220Y2000123KFT | Knowles Syfer | 0 | 2220Y2000123KFT-ND | 4,04746 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,55316 € | 1.276,58 € |
| Unit Price without VAT: | 2,55316 € |
|---|---|
| Unit Price with VAT: | 3,03826 € |


