Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2220Y1K50331MXT | |
|---|---|
DigiKey Part Number | 2220Y1K50331MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y1K50331MXT |
Description | CAP CER 330PF 1.5KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y1K50331MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.165" (4.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y1K50331JXT | Knowles Syfer | 0 | 2220Y1K50331JXT-ND | 1,75568 € | Upgrade |
| 2220Y1K50331KXT | Knowles Syfer | 0 | 2220Y1K50331KXT-ND | 1,34180 € | Upgrade |
| 2220Y2K00331JXT | Knowles Syfer | 0 | 2220Y2K00331JXT-ND | 1,75568 € | Upgrade |
| 2220Y2K00331KXT | Knowles Syfer | 0 | 2220Y2K00331KXT-ND | 1,34180 € | Upgrade |
| 2220Y2K00331MXT | Knowles Syfer | 0 | 2220Y2K00331MXT-ND | 1,30050 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,30050 € | 650,25 € |
| Unit Price without VAT: | 1,30050 € |
|---|---|
| Unit Price with VAT: | 1,54760 € |


