Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2220Y1K20183MXT | |
|---|---|
DigiKey Part Number | 2220Y1K20183MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y1K20183MXT |
Description | CAP CER 0.018UF 1.2KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±20% 1200V (1.2kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y1K20183MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.165" (4.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y1K20183JXT | Knowles Syfer | 0 | 2220Y1K20183JXT-ND | 1,76792 € | Upgrade |
| 2220Y1K20183KXT | Knowles Syfer | 0 | 2220Y1K20183KXT-ND | 1,35100 € | Upgrade |
| 2220Y1K50183JXT | Knowles Syfer | 0 | 2220Y1K50183JXT-ND | 2,26008 € | Upgrade |
| 2220Y1K50183KXT | Knowles Syfer | 0 | 2220Y1K50183KXT-ND | 1,72420 € | Upgrade |
| 2220Y1K50183MXT | Knowles Syfer | 0 | 2220Y1K50183MXT-ND | 1,67106 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,30960 € | 654,80 € |
| Unit Price without VAT: | 1,30960 € |
|---|---|
| Unit Price with VAT: | 1,55842 € |


