Upgrade
Upgrade
Similar

2220Y1K00331JFT | |
|---|---|
DigiKey Part Number | 2220Y1K00331JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y1K00331JFT |
Description | CAP CER 330PF 1KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y1K00331JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y1K00331FFT | Knowles Syfer | 0 | 2220Y1K00331FFT-ND | 22,39268 € | Upgrade |
| 2220Y1K00331GFT | Knowles Syfer | 0 | 2220Y1K00331GFT-ND | 10,35952 € | Upgrade |
| 2220Y1K00331JDT | Knowles Syfer | 0 | 2220Y1K00331JDT-ND | 3,24990 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,26566 € | 3.132,83 € |
| Unit Price without VAT: | 6,26566 € |
|---|---|
| Unit Price with VAT: | 7,45614 € |


