Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2220Y1000123KCT | |
|---|---|
DigiKey Part Number | 2220Y1000123KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y1000123KCT |
Description | CAP CER 0.012UF 100V C0G 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y1000123KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.165" (4.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y1000123FCT | Knowles Syfer | 0 | 2220Y1000123FCT-ND | 6,00174 € | Upgrade |
| 2220Y1000123GCT | Knowles Syfer | 0 | 2220Y1000123GCT-ND | 2,82054 € | Upgrade |
| 2220Y1000123JCT | Knowles Syfer | 0 | 2220Y1000123JCT-ND | 1,72682 € | Upgrade |
| 2220Y2000123FCT | Knowles Syfer | 0 | 2220Y2000123FCT-ND | 6,83614 € | Upgrade |
| 2220Y2000123GCT | Knowles Syfer | 0 | 2220Y2000123GCT-ND | 3,20680 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,63600 € | 818,00 € |
| Unit Price without VAT: | 1,63600 € |
|---|---|
| Unit Price with VAT: | 1,94684 € |


