Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2220Y1000120KFT | |
|---|---|
DigiKey Part Number | 2220Y1000120KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y1000120KFT |
Description | CAP CER 12PF 100V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±10% 100V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y1000120KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y1000120FFT | Knowles Syfer | 0 | 2220Y1000120FFT-ND | 10,16228 € | Upgrade |
| 2220Y1000120GFT | Knowles Syfer | 0 | 2220Y1000120GFT-ND | 4,74290 € | Upgrade |
| 2220Y1000120JFT | Knowles Syfer | 0 | 2220Y1000120JFT-ND | 2,88854 € | Upgrade |
| 2220Y2000120FFT | Knowles Syfer | 0 | 2220Y2000120FFT-ND | 10,16228 € | Upgrade |
| 2220Y2000120GFT | Knowles Syfer | 0 | 2220Y2000120GFT-ND | 4,74290 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,73456 € | 1.367,28 € |
| Unit Price without VAT: | 2,73456 € |
|---|---|
| Unit Price with VAT: | 3,25413 € |


