Upgrade
Upgrade
Upgrade

2220Y1000100GFT | |
|---|---|
DigiKey Part Number | 2220Y1000100GFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y1000100GFT |
Description | CAP CER 10PF 100V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 100V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y1000100GFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y1000100FFT | Knowles Syfer | 0 | 2220Y1000100FFT-ND | 9,69172 € | Upgrade |
| 2220Y2000100FFT | Knowles Syfer | 0 | 2220Y2000100FFT-ND | 9,69172 € | Upgrade |
| 2220Y2000100GFT | Knowles Syfer | 0 | 2220Y2000100GFT-ND | 4,52556 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,52556 € | 2.262,78 € |
| Unit Price without VAT: | 4,52556 € |
|---|---|
| Unit Price with VAT: | 5,38542 € |


