Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2220Y0630181KFT | |
|---|---|
DigiKey Part Number | 2220Y0630181KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y0630181KFT |
Description | CAP CER 180PF 63V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 63V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y0630181KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y0630181FFT | Knowles Syfer | 0 | 2220Y0630181FFT-ND | 23,08612 € | Upgrade |
| 2220Y0630181GFT | Knowles Syfer | 0 | 2220Y0630181GFT-ND | 10,67706 € | Upgrade |
| 2220Y0630181JFT | Knowles Syfer | 0 | 2220Y0630181JFT-ND | 6,45640 € | Upgrade |
| 2220Y1000181FFT | Knowles Syfer | 0 | 2220Y1000181FFT-ND | 23,08612 € | Upgrade |
| 2220Y1000181GFT | Knowles Syfer | 0 | 2220Y1000181GFT-ND | 10,67706 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,10734 € | 3.053,67 € |
| Unit Price without VAT: | 6,10734 € |
|---|---|
| Unit Price with VAT: | 7,26773 € |


