
2220JA250102KXTB16 | |
|---|---|
DigiKey Part Number | 1608-1162-2-ND - Tape & Reel (TR) 1608-1162-1-ND - Cut Tape (CT) 1608-1162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220JA250102KXTB16 |
Description | CAP CER 1000PF 250VAC X7R 2220 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220JA250102KXTB16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.165" (4.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 3,09800 € | 30,98 € |
| 50 | 2,62500 € | 131,25 € |
| 100 | 2,47840 € | 247,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,23046 € | 1.115,23 € |
| 1.000 | 2,15368 € | 2.153,68 € |
| 1.500 | 2,11519 € | 3.172,79 € |
| 2.500 | 2,07254 € | 5.181,35 € |
| 3.500 | 2,04758 € | 7.166,53 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |

