Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

2220J5000822MXT | |
|---|---|
DigiKey Part Number | 2220J5000822MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J5000822MXT |
Description | CAP CER 8200PF 500V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±20% 500V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J5000822MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J5000822JXT | Knowles Syfer | 0 | 2220J5000822JXT-ND | 2,65422 € | Upgrade |
| 2220J5000822KXT | Knowles Syfer | 0 | 2220J5000822KXT-ND | 2,02268 € | Upgrade |
| 2220J6300822JXT | Knowles Syfer | 0 | 2220J6300822JXT-ND | 2,65422 € | Upgrade |
| 2220J6300822KXT | Knowles Syfer | 0 | 2220J6300822KXT-ND | 2,02268 € | Upgrade |
| 2220J6300822MXT | Knowles Syfer | 0 | 2220J6300822MXT-ND | 1,95998 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,95998 € | 979,99 € |
| Unit Price without VAT: | 1,95998 € |
|---|---|
| Unit Price with VAT: | 2,33238 € |


