Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2220J5000680GGTH20 | |
|---|---|
DigiKey Part Number | 1608-2220J5000680GGTH20TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J5000680GGTH20 |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 500V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J5000680GCT | Knowles Syfer | 0 | 2220J5000680GCT-ND | 4,99456 € | Parametric Equivalent |
| 2220Y5000680GCT | Knowles Syfer | 0 | 2220Y5000680GCT-ND | 5,00562 € | Parametric Equivalent |
| 2220Y5000680GFT | Knowles Syfer | 0 | 2220Y5000680GFT-ND | 6,29198 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,59883 € | 2.598,83 € |
| Unit Price without VAT: | 2,59883 € |
|---|---|
| Unit Price with VAT: | 3,09261 € |



